Texas Instruments REF3020AIDBZR

50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3020AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet6 pages20 years ago
Technical Drawing2 pages21 years ago

Mouser

ODG (Origin Data Global)

Newark

LCSC

Inventory History

3 month trend:
+74.50%

CAD Models

Download Texas Instruments REF3020AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.726
$ 0.726
Stock
623,857
330,087
330,087
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
2.098 V
2.098 V
2.098 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.048 V
2.044 V
2.044 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3020AIDBZR.

Related Parts

Texas InstrumentsREF3025AIDBZR
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3025AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3025AIDBZTG4
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments REF3020AIDBZR provided by its distributors.

50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
75ppm/°C 50µA Fixed 25mA 65µVrms 23µVp-p 2.048V 5.5V 2.048V 150µA ±0.2% SOT-23-3 SMD 1.12mm H
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Voltage References; REF3020AIDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 25 mA; Series
2.048V Series Voltage Reference, 50ppm/¡ãC, 50¦ÌA, SOT-23
Voltage References 2.048V 50ppm/DegC, 50uA, SOT23-3 Series
VOLTAGE REF, SERIES, 2.048V, SOT-23; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 2.048V; Exactitude initiale: 0.2%; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référence de tensi
Voltage Ref, Series, 2.048V, Sot-23; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:2.048V; Initial Accuracy:0.2%; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:3Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS REF3020AIDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3020AIDBZR .
  • REF3020AIDBZR.