Analog Devices ADR318ARJ-REEL7

GULL WING Non-RoHS Compliant DUAL Not Qualified voltage reference device 2.9mm 1.45mm 25ppm/C 15V
$ 1.55

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR318ARJ-REEL7.

Analog Devices

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.55
$ 1.54
Stock
78,733
111,920
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23-5
Number of Pins
-
5
Max Output Current
-
5 mA
Min Input Voltage
-
-
Max Input Voltage
-
18 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
1.8 V
Tolerance
-
0.27 %
Temperature Coefficient
-
25 ppm/°C
Cathode Current
-
-

Descriptions

Descriptions of Analog Devices ADR318ARJ-REEL7 provided by its distributors.

GULL WING Non-RoHS Compliant DUAL Not Qualified voltage reference device 2.9mm 1.45mm 25ppm/C 15V
PRECISION LOW DRIFT V-REF
The ADR318* is a precision 1.8 V band gap voltage reference featuring high accuracy, high stability, and low power consumption in a tiny footprint. Patented temperature drift curvature correction techniques minimize nonlinearity of the voltage change with temperature. The wide operating range and low power consumption with additional shutdown capability make the part ideal for battery-powered applications. The VOUT (SENSE) pin enables greater accuracy by supporting full Kelvin operation in PCBs employing thin or long traces. The ADR318 is a low dropout voltage (LDV) device that provides a stable output voltage from supplies as low as 600 mV above the output voltage. This device is specified over the industrial operating range of 0°C to 70°C, and is available in a tiny 5-lead SOT-23 package. The combination of VOUT (SENSE) and shutdown functions also enables a number of unique applications, combining precision reference/regulation with fault decision and overcurrent protection. See the Applications section for details. Applications Battery-powered instrumentation Portable medical instruments Data acquisition systems Industrial process control systems Fault protection critical systems * Protected by U.S. Patent No. 5,969,657; other patents pending.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR318ARJREEL7