Analog Devices ADR318ARJ-R2

V-Ref Precision 1.8V 5mA 5-Pin SOT-23 T/R
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR318ARJ-R2.

SHENGYU ELECTRONICS

Datasheet12 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR318ARJ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.56
Stock
183,133
101,712
Authorized Distributors
1
1
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
-
Max Output Current
5 mA
-
Min Input Voltage
-
-
Max Input Voltage
18 V
-
Min Output Voltage
1.8 V
-
Max Output Voltage
1.8 V
-
Tolerance
0.27 %
-
Temperature Coefficient
25 ppm/°C
-
Cathode Current
-
-

Related Parts

Analog DevicesADR392ART-R2
IC VREF SRS PREC 4.096V SOT23-5
Analog DevicesADR395ART-R2
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5X-3.3
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
Analog DevicesMAX6029EUK21+T
Voltage Reference Precision 2.048V 4mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120IM5X-3.0
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
Texas InstrumentsLM4120IM5X-2.5
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices ADR318ARJ-R2 provided by its distributors.

V-Ref Precision 1.8V 5mA 5-Pin SOT-23 T/R
25ppm/℃ 1.8V 0.27% SOT-23-5 SMD mount,glue mount
IC VREF SERIES PREC 1.8V SOT23-5
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated