Analog Devices ADR292FRZ-REEL7

V-Ref Precision 4.096V 5mA 8-Pin SOIC N T/R
$ 8.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR292FRZ-REEL7.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR292FRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.959
$ 9.861
$ 9.861
Stock
158,609
231,794
231,794
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
-
4.096 V
4.096 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
-
15 ppm/°C
15 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR292ERZ
Series Voltage Reference 4.096V, 0.07% 18 V max., 8-Pin SOIC
Analog DevicesADR292GRZ-REEL7
V-Ref Precision 4.096V 5mA 8-Pin SOIC N T/R
Analog DevicesADR291ERZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 2.8 TO 15V, IS 12UA, PD 60UW

Descriptions

Descriptions of Analog Devices ADR292FRZ-REEL7 provided by its distributors.

V-Ref Precision 4.096V 5mA 8-Pin SOIC N T/R
Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8
EAR99 ADR292 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 5mA 18V 12muVp-p 20ppm/C
IC VREF SERIES PREC 4.096V 8SOIC
LOW NOISE MICROPOWER 4.096V PREC
The ADR291 and ADR292 are low noise, micropower precision voltage references that use an XFET® reference circuit. The new XFET architecture offers significant performance improvements over traditional band gap and buried Zener-based references. Improvements include one quarter the voltage noise output of band gap references operating at the same current, very low and ultralinear temperature drift, low thermal hysteresis, and excellent long-term stability. The ADR291/ADR292 family is a series of voltage references providing stable and accurate output voltages from supplies as low as 2.8 V for the ADR291. Output voltage options are 2.5 V and 4.096 V for the ADR291 and ADR292, respectively. Quiescent current is only 12 µA, making these devices ideal for battery-powered instrumentation. Three electrical grades are available offering initial output accuracies of ±2 mV, ±3 mV, and ±6 mV maximum for the ADR291, and ±3 mV, ±4 mV, and ±6 mV maximum for the ADR292. Temperature coefficients for the three grades are 8 ppm/°C, 15 ppm/°C, and 25 ppm/°C maximum, respectively. Line regulation and load regulation are typically 30 ppm/V and 30 ppm/mA, maintaining the reference’s overall high performance. For a device with 5.0 V output, refer to the ADR293 data sheet. The ADR291 and ADR292 references are specified over the extended industrial temperature range of -40°C to +125°C. Devices are available in the 8-lead SOIC, 8-lead TSSOP, and 3-lead TO-92 packages. Applications Portable instrumentation Precision reference for 3 V and 5 V systems Analog-to-digital and digital-to-analog converter reference Solar-powered applications Loop-current-powered instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR292FRZREEL7