Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR292ERZ

IC VREF SERIES 0.07% 8SOIC Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
$ 13.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR292ERZ.

Augswan

Datasheet20 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-3.18%

CAD Models

Download Analog Devices ADR292ERZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.19
$ 11.784
Stock
227,279
242,845
Authorized Distributors
6
3
Case/Package
R
R
Number of Pins
8
8
Max Output Current
5 mA
5 mA
Min Input Voltage
4.4 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
4.093 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.07 %
0.07 %
Temperature Coefficient
10 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR293ERZ
IC VREF SERIES 0.06% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.06% 5 mA 8-SOIC
Analog DevicesADR293ERZ-REEL
IC VREF SERIES 0.06% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.06% 5 mA 8-SOIC
Analog DevicesADR292GRZ
IC VREF SERIES 0.15% 8SOIC Series Voltage Reference IC Fixed 4.096V V ±0.15% 5 mA 8-SOIC

Descriptions

Descriptions of Analog Devices ADR292ERZ provided by its distributors.

IC VREF SERIES 0.07% 8SOIC Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
4.096V Ref, ±0.07%, 8ppm/°C, 15V, 5mA, 12µVp-p, 18µA, SOIC-8, SMD, 1.75mm H
Series Voltage Reference 4.096V, 0.07% 18 V max., 8-Pin SOIC
V-Ref Precision 4.096V 5mA 8-Pin SOIC N Tube
Low Noise Micropower Precision Voltage Reference (4.096 V)
VOLT REF, 4.096V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated