Analog Devices ADR01ARZ-REEL7

V-Ref Precision 10V 10mA 8-Pin SOIC N T/R / IC VREF SERIES 10V 8SOIC
$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR01ARZ-REEL7.

Analog Devices

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago

Augswan

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+74.64%

CAD Models

Download Analog Devices ADR01ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.934
$ 1.958
Stock
342,010
329,290
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
36 V
Min Output Voltage
-
10 V
Max Output Voltage
10 V
10 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR01ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 36V, IS 0.65MA, VO 10V, VN 20UVP-P
Analog DevicesADR02ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P
Analog DevicesADR02ARZ-REEL7
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices ADR01ARZ-REEL7 provided by its distributors.

V-Ref Precision 10V 10mA 8-Pin SOIC N T/R / IC VREF SERIES 10V 8SOIC
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
EAR99 ADR01 Tape & Reel (TR) PRODUCTION (Last Updated: 3months ago) voltage reference device 10mA 36V 20muVp-p -40C~125C TA
Volt Ref, 10V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series - Fixed; Product Range:Adr01 Series; Reference Voltage Min:9.99V; Reference Voltage Max:10.01V; Initial Accuracy:0.1%; Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR01ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR01ARZ-REEL7 .
  • ADR01ARZREEL7