Analog Devices ADR01ARZ

Pwr Sply Func, Voltage Reference, SOIC-8, Vs 12 to 36V, Is 0.65MA, Vo 10V, Vn 20UVP-P
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR01ARZ.

Analog Devices

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

iiiC

element14

Inventory History

3 month trend:
+5.41%

CAD Models

Download Analog Devices ADR01ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.415
$ 2.387
Stock
443,712
415,309
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
36 V
Min Output Voltage
10 V
-
Max Output Voltage
10 V
10 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR01CRZ
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesADR01CRZ-REEL
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesADR01ARZ-REEL7
V-Ref Precision 10V 10mA 8-Pin SOIC N T/R / IC VREF SERIES 10V 8SOIC

Descriptions

Descriptions of Analog Devices ADR01ARZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 36V, IS 0.65MA, VO 10V, VN 20UVP-P
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
10ppm/℃ 1mA Fixed 10mA 20µVp-p 10V 10V ±0.1% SOIC-8 SMD mount 1.75mm(height)
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 10 / Temperature Coefficient ppm/°C = 10 / Accuracy % = 0.1 / Output Current mA = 10 / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR 01 ARZ
  • ADR01ARZ.
  • ADR01ARZ..