Analog Devices ADP7142ARDZ-3.3-R7

IC REG LINEAR 3.3V 200MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7142ARDZ-3.3-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet25 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-19.99%

CAD Models

Download Analog Devices ADP7142ARDZ-3.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.12
Stock
122,379
155,256
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.8 %
0.8 %
Dropout Voltage
200 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7142ARDZ-3.3-R7.

Related Parts

Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-3.3
LDO Regulator Positive 3.3V 0.2A 8-Pin SOIC N EP Tube
Texas InstrumentsLP2988AIMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLP2987AIMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2988AIM-5.0
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices ADP7142ARDZ-3.3-R7 provided by its distributors.

IC REG LINEAR 3.3V 200MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP T/R
Ldo, Fixed, 3.3V, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADP7142ARDZ-3.3-R7
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Fixed Positive LDO Regulator, 3.3V, 0.42V Dropout, CMOS, PDSO8
ADP7142 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 200mV 4.9mm 200mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP7142ARDZ-3.3R7
  • ADP7142ARDZ3.3R7