Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2987AIMX-5.0/NOPB

200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2987AIMX-5.0/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2987AIMX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP2988AIMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986IMX-3.3/NOPB
IC REG LINEAR 3.3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Texas InstrumentsLP2986IMX-5.0/NOPB
IC REG LINEAR 5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-5.0-R7
IC REG LINEAR 5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP

Descriptions

Descriptions of Texas Instruments LP2987AIMX-5.0/NOPB provided by its distributors.

200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
IC REG LINEAR 5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
LP2987 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 180mV 1.75mm 200mA -40C~125C
The LP2987/8 are fixed-output 200 mA precision LDO voltage regulators with power-ON reset delay which can be implemented using a single external capacitor. The LP2988 is specifically designed for noise-critical applications. A single external capacitor connected to the Bypass pin reduces regulator output noise. Using an optimized VIP(TM) (Vertically Integrated PNP) process, these regulators deliver superior performance: Dropout Voltage: 180 mV @ 200 mA load, and 1 mV @ 1 mA load (typical). Ground Pin Current: 1 mA @ 200 mA load, and 200 uA @ 10 mA load (typical). Sleep Mode: The LP2987/8 draws less than 2 uA quiescent current when shutdown pin is held low. Error Flag/Reset: The error flag goes low when the output drops approximately 5% below nominal. This pin also provides a power-ON reset signal if a capacitor is connected to the DELAY pin. Precision Output: Standard product versions of the LP2987 and LP2988 are available with output voltages of 5.0V, 3.8V, 3.3V, 3.2V, 3.0V, or 2.8V, with guaranteed accuracy of 0.5% ("A" grade) and 1% (standard grade) at room temperature.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2987AIMX-5.0NOPB
  • LP2987AIMX5.0/NOPB
  • LP2987AIMX5.0NOPB