Analog Devices ADP7118ARDZ-5.0-R7

LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP T/R
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7118ARDZ-5.0-R7.

Analog Devices

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+78.65%

CAD Models

Download Analog Devices ADP7118ARDZ-5.0-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7118ARDZ-5.0-R7.

Related Parts

Analog DevicesADP7142ARDZ-R7
LDO Regulator Pos 1.2V to 39V 0.2A 8-Pin SOIC N EP T/R
Analog DevicesADP7142ARDZ-5.0-R7
IC REG LINEAR 5V 200MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7142ARDZ-3.3-R7
IC REG LINEAR 3.3V 200MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Texas InstrumentsLP2988AIMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLP2987AIMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2988AIM-5.0
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices ADP7118ARDZ-5.0-R7 provided by its distributors.

LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP T/R
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
88dB~50dB(10kHz~1MHz) 140¦ÌA Fixed 200mA 1 5V 2.7V 5V 20V 420mV@ 200mA 0.002%/mA(Typ) 0.015%/V SOIC-8 , 4.9mm*3.9mm*1.75mm
ADP7118 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 4.9mm 200mA -40C~125C TA
Ldo, Fixed, 5V, 0.2A, Nsoic-Ep, 125Deg C; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:20V; No. Of Outputs:-; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:200Ma Rohs Compliant: Yes |Analog Devices, Inc. ADP7118ARDZ-5.0-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP7118ARDZ-5.0-R7 .
  • ADP7118ARDZ-5.0R7
  • ADP7118ARDZ5.0-R7
  • ADP7118ARDZ5.0R7