Analog Devices ADP3820ART-4.1-RL7

IC 1-CHANNEL Power Supply Support Ckt, PDSO6, Plastic, SOT-23, 6 Pin, Power Management Circuit
$ 1.32

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3820ART-4.1-RL7.

SHENGYU ELECTRONICS

Datasheet7 pages7 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.1
$ 1.1
Stock
79,333
73,935
73,935
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
15 V
-
-

Related Parts

EAR99 MCP73826 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 560mA 0.95mm -20C~85C TA
MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Analog DevicesMAX1555EZK+T
Battery Charger Li-Ion 280mA 4.2V 5-Pin TSOT-23 T/R / IC BATT CHRGR LI+ 1-CELL SOT23-5

Descriptions

Descriptions of Analog Devices ADP3820ART-4.1-RL7 provided by its distributors.

IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit
Non-RoHS Compliant OTHER GULL WING Surface Mount IC (Function) 85C 2.9mm 15V 1mA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3820ART-4.1RL7
  • ADP3820ART4.1RL7