Microchip MCP73826-4.2VCHTR

EAR99 MCP73826 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 560mA 0.95mm -20C~85C TA
$ 1.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73826-4.2VCHTR.

Microchip

Datasheet24 pages13 years ago

Factory Futures

TME

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP73826-4.2VCHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
Analog DevicesMAX1555EZK+T
Battery Charger Li-Ion 280mA 4.2V 5-Pin TSOT-23 T/R / IC BATT CHRGR LI+ 1-CELL SOT23-5

Descriptions

Descriptions of Microchip MCP73826-4.2VCHTR provided by its distributors.

EAR99 MCP73826 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 560mA 0.95mm -20C~85C TA
Battery Management Single, Charger IC Lithium Ion, SOT-23-6
CHARGE CONTROLLER, 73826, SOT-23-6; Battery Type:Li-Ion; Input Voltage:5.5V; Battery Charge Voltage:4.2V; Charge Current Max:-; Battery IC Case Style:SOT-23; No. of Pins:6Pins; No. of Series Cells:1; Operating Temperatur
CHARGE CONTROLLER, 73826, SOT-23-6; No. of Pins: 6Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 73826; Device Marking: MCP73826; Input Voltage Max: 5.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73826-4.2VCHTR.