Analog Devices ADP3335ACP-1.8-RL7

Obsolete NO LEAD BIPOLAR S-PDSO-N8 Linear Voltage Regulator IC -40C~85C 500mA 3mm 0.37V
$ 1.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3335ACP-1.8-RL7.

Analog Devices

Datasheet16 pages12 years ago
Datasheet16 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP3335ACP-1.8-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.92
$ 1.92
Stock
76,902
161,481
161,481
Authorized Distributors
1
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
1.8 V
1.8 V
Max Output Voltage
-
5 V
5 V
Accuracy
0.9 %
0.9 %
0.9 %
Dropout Voltage
-
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
88 dB
88 dB

Related Parts

Analog DevicesADP3336ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3335ARMZ-2.5RL7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP3335ARMZ-3.3-RL
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 2.5 V
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.0 V

Descriptions

Descriptions of Analog Devices ADP3335ACP-1.8-RL7 provided by its distributors.

Obsolete NO LEAD BIPOLAR S-PDSO-N8 Linear Voltage Regulator IC -40C~85C 500mA 3mm 0.37V
Contains Lead Positive NO LEAD Not Qualified Linear Voltage Regulator IC 85C 500mA 3mm 0.2V
LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 2.3 %;
NEW DESIGNS consider the ADP7104. The ADP3335 is a member of the ADP330x family of precision low dropout anyCAP voltage regulators. The ADP3335 operates with an input voltage range of +2.6 V to +12 V and delivers a continuous load current up to 500 mA. The ADP3335 stands out from the conventional LDOs with the lowest thermal resistance of any MSOP-8 package and an enhanced process that enables it to offer performance advantages beyond its competition. Its pat-ented design requires only a 1.0 µF output capacitor for stability. This device is insensitive to output capacitor Equivalent Series Resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3335 achieves exceptional accuracy of ±0.9% at room temperature and ±1.8% over temperature, line and load variations. The dropout voltage of the ADP3335 is only 200 mV (typical) at 500 mA. This device also includes a safety current limit, thermal overload protection and a shutdown feature. In shutdown mode, the ground current is reduced to less than 2 µA. The ADP3335 has ultralow quiescent current 60 µA (typ) in light load situations.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3335ACP1.8RL7