Analog Devices ADP3330ART-2.75-RL

IC REG LIN 2.75V 200MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
$ 0.691

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3330ART-2.75-RL.

Augswan

Datasheet16 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesADP3307ART-2.75-R7
IC REG LIN 2.75V 100MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-6
Analog DevicesADP3300ART-2.85-R7
LDO Regulator Pos 2.85V 0.05A 6-Pin SOT-23 T/R
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
Texas InstrumentsTLV70450DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTPS73028DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73130DBVR
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADP3330ART-2.75-RL provided by its distributors.

IC REG LIN 2.75V 200MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
LDO Regulator Pos 2.75V 0.3A 6-Pin SOT-23 T/R
2.75 V FIXED POSITIVE LDO REGULATOR 0.23 V DROPOUT PDSO6
Tape & Reel (TR) Surface Mount Non-RoHS Compliant TIN LEAD voltage regulator linear 2.7885V 2.9mm 200mA -40C~85C
IC REG LIN 2.75V 200MA SOT23-6
ULTRALOW IQ ANYCAP LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 1 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3330ART-2.75RL