Texas Instruments TLV70450DBVR

150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70450DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages14 years ago

Newark

Augswan

element14 APAC

LCSC

Inventory History

3 month trend:
-79.98%

CAD Models

Download Texas Instruments TLV70450DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.661
Stock
1,720,074
1,377,488
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
5 V
5 V
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
850 mV
850 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70433DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
Texas InstrumentsTPS76350DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS70950DBVR
80dB@(10Hz),52dB@(1kHz) 150mA Fixed 5V Positive 30V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70450DBVR provided by its distributors.

150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
60dB@(100kHz) 150mA Fixed 5V Positive 24V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LDO Regulator, Fixed +5V, 150mA, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
LDO Regulator Pos 5V 0.15A Automotive 5-Pin SOT-23 T/R
LDO Regulators; TLV70450DBVR; TEXAS INSTRUMENTS; 5; 1; 150 mA; 5 V
Fixed Positive LDO Regulator, 5V, 1.1V Dropout, CMOS, PDSO5
LDO Voltage Regulators 150mA,Ultra-Low IQ High Vin LDO Reg
IC REG LINEAR 5V 150MA SOT23-5
Low voltage differential Regulator (LDO)
TLV70450 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity voltage regulator linear 850mV 1.45mm 150mA 470mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70450-DBVR