Analog Devices ADP3309ART-3.6-RL7

GULL WING Not Qualified BIPOLAR EAR99 Linear Voltage Regulator IC 0.1A 2.9mm 0.12V
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3309ART-3.6-RL7.

Arrow Electronics

Datasheet12 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.826
Stock
126,651
179,875
Authorized Distributors
1
3
Min Input Voltage
-
2.8 V
Max Input Voltage
-
12 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
-
Output Voltage
3.6 V
3.6 V
Output Current
-
100 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
60 dB

Related Parts

TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
onsemiFAN2500SX
LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
STMicroelectronicsLD39015M33R
LD39015 Series 3.3 V 150 mA Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Analog Devices ADP3309ART-3.6-RL7 provided by its distributors.

GULL WING Not Qualified BIPOLAR EAR99 Linear Voltage Regulator IC 0.1A 2.9mm 0.12V
IC VREG 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
IC REG LINEAR 3.6V 100MA SOT23-5
ANYCAPTM 100MA LDO LINEAR REGULATOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3309ART-3.6RL7
  • ADP3309ART-36-RL7
  • ADP3309ART3.6RL7
  • ADP3309ART36RL7