Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD39015M18R

LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39015M18R.

HQonline

Datasheet16 pages13 years ago

Upverter

Ciiva

Inventory History

3 month trend:
-87.37%

CAD Models

Download STMicroelectronics LD39015M18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLD39015M33R
STMicroelectronics LDO Regulator, 3.3V Out, 150mA Max, Single, SOT-23, SMD, 5-Pin
STMicroelectronicsLD39015M25R
LD39015: 2.5 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5
Texas InstrumentsLP5951MF-3.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MF-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MF-2.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDCL015MR
LDCL015 Series 150 mA Adjustable Surface Mount Voltage Regulator - SOT-23A-5

Descriptions

Descriptions of STMicroelectronics LD39015M18R provided by its distributors.

LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
STMicroelectronics LDO Regulator, 1.8V Out, 150mA Max, Single Ch, SOT-23, SMD, 5-Pin
LD39015 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 80mV 1.3mm 150mA -40C~125C
V REG, 1.5-5.5V, 0.15A, 1.8V, 5SOT23; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Product Range: -; Output Current: 150mA; Output Type: Fixed; Linear Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Output Voltage Nom.: 1.8V; Primary Input Voltage: 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD39015M18R.