Analog Devices ADP3307ART-2.85-R7

IC Reg Ldo 2.85V 100MA SOT-23-6
$ 0.757

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3307ART-2.85-R7.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.757
$ 0.384
Stock
77,039
71,661
Authorized Distributors
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsTPS73001DBVT
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79101DBVR
100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79301DBVT
200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Analog DevicesADP3330ART-3.6-RL7
GULL WING Not Qualified BIPOLAR 8542.39.00.01 Linear Voltage Regulator IC 125C 0.2A 2.9mm 0.23V
Analog DevicesADP3330ART-2.75-RL
IC REG LIN 2.75V 200MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Analog DevicesADP3300ARTZ-3.2-R7
Positive GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 85C 50mA 1.3mm 0.17V

Descriptions

Descriptions of Analog Devices ADP3307ART-2.85-R7 provided by its distributors.

IC Reg Ldo 2.85V 100MA SOT-23-6
GULL WING Not Qualified 8542.39.00.01 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR Linear Voltage Regulator IC 125C 0.1A 2.9mm 2.8899V
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1.4 %; No. of Functions: 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3307ART2.85R7