Analog Devices ADP3300ARTZ-5REEL7

LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3300ARTZ-5REEL7.

HQonline

Datasheet9 pages24 years ago

Analog Devices

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
-3.58%

CAD Models

Download Analog Devices ADP3300ARTZ-5REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 0.987
Stock
789,499
176,059
Authorized Distributors
6
1
Case/Package
SOT-23-6
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Min Input Voltage
3 V
3 V
Max Input Voltage
12 V
12 V
Min Output Voltage
2.7 V
-
Max Output Voltage
5 V
-
Accuracy
0.8 %
0.8 %
Dropout Voltage
80 mV
-
Power Supply Rejection Ratio (PSRR)
60 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADP3330ARTZ3.3-RL7
PMIC - Regulator - Linear Positive Fixed 1 Output 200mA SOT23-6
Analog DevicesADP3330ARTZ-5-RL7
LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R
Analog DevicesADP3330ARTZ-2.5-R7
LDO VOLTAGE REGULATOR, FIXED, 2.5V, 200mA, SOT-23-6
Analog DevicesMAX8881EUT33+T
MAX8881 Series 3.3 V 200 mA Fixed Low-Dropout Linear Regulator - SOT-23-6
Texas InstrumentsTPS79301DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R

Descriptions

Descriptions of Analog Devices ADP3300ARTZ-5REEL7 provided by its distributors.

LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R
High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator
ADP3300 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 80mV 1.15mm 50mA -55C~125C
Ldo, Fixed, 5V, 0.05A, Sot-23-6, 85Deg C; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:50Ma Rohs Compliant: Yes |Analog Devices, Inc. ADP3300ARTZ-5REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3300ARTZ-5 REEL7
  • ADP3300ARTZ-5-REEL7
  • ADP3300ARTZ5REEL7