Analog Devices ADP220ACBZ-2828R7

Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, PMOS, PBGA6
$ 0.844

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP220ACBZ-2828R7.

Augswan

Datasheet20 pages13 years ago

Upverter

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADP220ACBZ-2828R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADP221ACBZ-1818-R7
Obsolete Contains Lead Positive BALL Linear Voltage Regulator IC 76dB -40C~125C TJ 200mA 1.45mm
Texas InstrumentsTPS79318YZQR
200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsTPS79918YZUR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
Texas InstrumentsTPS79928YZUR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~85C 350mA 42mg 70mV

Descriptions

Descriptions of Analog Devices ADP220ACBZ-2828R7 provided by its distributors.

Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, PMOS, PBGA6
LDO Regulator Pos 2.8V2.8V 0.2A/0.2A 6-Pin WLCSP T/R
ADP220 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 1.45mm 200mA -40C~125C TJ
The 200 mA dual output ADP220/ADP221 combine high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator ideally suited for wireless applications with demanding performance and board space requirements. The low quiescent current, low dropout voltage, and wide input voltage range of the ADP220/ADP221 extend the battery life of portable devices. The ADP220/ADP221 maintain power supply rejection greater than 60 dB for frequencies as high as 100 kHz while operating with a low headroom voltage. The ADP220 offers much lower noise performance than competing LDOs without the need for a noise bypass capacitor. The ADP221 also includes an active pull-down to quickly discharge output loads. The ADP220/ADP221 are available in a miniature 6-ball WLCSP package and is stable with tiny 1 μF ± 30% ceramic output capacitors, resulting in the smallest possible board area for a wide variety of portable power needs. The ADP220/ADP221 are available in many output voltage combinations, ranging from 0.8 V to 3.3 V, and offer overcur-rent and thermal protection to prevent damage in adverse conditions. Applications Mobile phones Digital cameras and audio devices Portable and battery-powered equipment Portable medical devices Post dc-to-dc regulation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP220ACBZ-2828-R7
  • ADP220ACBZ2828R7