onsemi FAN2560UC15X

Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~85C 350mA 42mg 70mV
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2560UC15X.

IHS

Datasheet11 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-26
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2013-03-12
LTD Date2013-09-12

Related Parts

Texas InstrumentsTPS79318YZQR
200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsTPS79918YZUR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
Texas InstrumentsTPS79928YZUR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
Analog DevicesADP150ACBZ-1.8-R7
LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R / IC REG LDO 1.8V 0.15A 4WLCSP
Analog DevicesADP150ACBZ-3.3-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP150ACBZ-2.8-R7
LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R / IC REG LDO 2.8V 0.15A 4WLCSP

Descriptions

Descriptions of onsemi FAN2560UC15X provided by its distributors.

Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~85C 350mA 42mg 70mV
Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, CMOS, PBGA5
350mA Low-VIN LDO with Fast Transient Response
TAPE REEL/LI VREG 1.5V 350mA Dual Rail WLCSP5
Ang Fg, 350mA LDO with Separate Bias and Supply LineS
LDO Regulator Pos 1.5V 0.35A 5-Pin WLCSP T/R
IC REG LINEAR 1.5V 350MA 5WLCSP
Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Soft Start Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 1.5V 0.625mm 350mA -40C~85C
The FAN2560 is a linear low-dropout (LDO) regulator with a split-supply architecture. Separate bias and supply inputs allow bias to be taken directly from the battery, while the input is taken from a lower pre-regulated source. This allows a smaller differential voltage between input and output, which provides greater efficiency over a wider VBAT range.The FAN2560 is available in a fixed-voltage output, 5-bump, WLCSP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd