Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP221ACBZ-1818-R7

Obsolete Contains Lead Positive BALL Linear Voltage Regulator IC 76dB -40C~125C TJ 200mA 1.45mm
$ 0.844

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP221ACBZ-1818-R7.

Augswan

Datasheet20 pages13 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP221ACBZ-1818-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 1.05
Stock
200,130
592,357
Authorized Distributors
1
2
Case/Package
BGA
-
Number of Pins
6
6
Number of Outputs
2
2
Max Output Current
200 mA
200 mA
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
1 %
Dropout Voltage
150 mV
-
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB

Related Parts

Analog DevicesADP220ACBZ-2828R7
Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, PMOS, PBGA6
Analog DevicesADP220ACBZ-1827R7
IC REG LINEAR 1.8V/2.7V 6WLCSP Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95)
Analog DevicesADP220ACBZ-26235R7
IC REG LIN 2.35/2.6V 6WLCSP Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95)
Texas InstrumentsTPS79318YZQR
200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsTPS79918YZUR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
Texas InstrumentsTPS79928YZUR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125

Descriptions

Descriptions of Analog Devices ADP221ACBZ-1818-R7 provided by its distributors.

Obsolete Contains Lead Positive BALL Linear Voltage Regulator IC 76dB -40C~125C TJ 200mA 1.45mm
LDO Regulator Pos 1.8V1.8V 0.2A/0.2A 6-Pin WLCSP T/R
IC REG LINEAR 1.8V/1.8V 6WLCSP "Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP (1.45x0.95)"
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 2 %; Package Body Material: PLASTIC/EPOXY;
76dB 120μA positive electrode Fixed 200mA,200mA 2 1.8V 2.5V 1.8V 5.5V 150mV 0.001%/mA(Typ) 0.01(Typ) BGA SMD mount,glue mount 1.45mm*950μm*360μm
V REG, DUAL, 5.5V, 0.2A, 1.8V, 6WLCSP; Input Voltage Max:5.5V; Input Voltage Min:2.5V; No. of Outputs:2 Output; Regulator Output Type:Fixed; LDO Regulator Case Style:WLCSP; No. of Pins:6Pins; Output Current - Output 1:200mA; Output Current - Output 2:200mA; Output Voltage - Output 1:1.8V; Output Voltage - Output 2:1.8V; Dropout Voltage Vdo:150mV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); No. of Outputs:2Outputs; Operating Temperature Max:125°C; Operating Temperature Min:-40°C
The 200 mA dual output ADP220/ADP221 combine high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator ideally suited for wireless applications with demanding performance and board space requirements. The low quiescent current, low dropout voltage, and wide input voltage range of the ADP220/ADP221 extend the battery life of portable devices. The ADP220/ADP221 maintain power supply rejection greater than 60 dB for frequencies as high as 100 kHz while operating with a low headroom voltage. The ADP220 offers much lower noise performance than competing LDOs without the need for a noise bypass capacitor. The ADP221 also includes an active pull-down to quickly discharge output loads. The ADP220/ADP221 are available in a miniature 6-ball WLCSP package and is stable with tiny 1 μF ± 30% ceramic output capacitors, resulting in the smallest possible board area for a wide variety of portable power needs. The ADP220/ADP221 are available in many output voltage combinations, ranging from 0.8 V to 3.3 V, and offer overcur-rent and thermal protection to prevent damage in adverse conditions. Applications Mobile phones Digital cameras and audio devices Portable and battery-powered equipment Portable medical devices Post dc-to-dc regulation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP221ACBZ1818R7