
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADP166AUJZ-1.8-R7 | 2,990 | 1 | Cut Tape | ||||||||
| Analog Devices | ADP166AUJZ-1.8-R7 | 12,567 | 1 | Tape & Reel | 8h | |||||||
| Rochester Electronics | ADP166AUJZ-1.8-R7 | 22,651 | 38m | |||||||||
| DigiKey | ADP166AUJZ-1.8-R7CT-ND | 2,833 | 1 | Cut Tape | ||||||||
| Farnell | ADP166AUJZ-1.8-R7 | 2,990 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Analog Devices ADP166AUJZ-1.8-R7.
Download Analog Devices ADP166AUJZ-1.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Analog Devices ADP166AUJZ-1.8-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADP166AUJZ-1.8-R7.