Analog Devices ADP165AUJZ-3.3-R7

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP165AUJZ-3.3-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago

HQonline

Upverter

Inventory History

3 month trend:
+13.85%

CAD Models

Download Analog Devices ADP165AUJZ-3.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP165AUJZ-3.3-R7.

Related Parts

Analog DevicesADP166AUJZ-3.3-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
Analog DevicesADP150AUJZ-2.0-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Texas InstrumentsTPS78223DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Analog DevicesADP166AUJZ-1.8-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5

Descriptions

Descriptions of Analog Devices ADP165AUJZ-3.3-R7 provided by its distributors.

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R
ADP165 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 120mV 2.9mm 150mA -40C~125C
Ldo, Fixed, 3.3V, 0.15A, Tsot, 125Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:-; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:150Marohs Compliant: Yes |Analog Devices, Inc. ADP165AUJZ-3.3-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP165AUJZ-3.3R7
  • ADP165AUJZ3.3R7