
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADP160ACBZ-2.8-R7 | 36,410 | 1 | Tape & Reel | 2h | |||||||
| Rochester Electronics | ADP160ACBZ-2.8-R7 | 12,500 | 18h | |||||||||
| DigiKey | 505-ADP160ACBZ-2.8-R7CT-ND | 2,050 | 1 | Cut Tape | ||||||||
| Mouser | 584-ADP160ACBZ-2.8R7 | 2,800 | 1 | Tape & Reel | ||||||||
| Win Source | WS-ADP160ACBZ-2.8-R7 | 1,880 | 60 | 19h |
Download Analog Devices ADP160ACBZ-2.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADP160ACBZ-2.8-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: