Texas Instruments TLV71712PDQNT

LDO Regulator Fixed 150mA 1 Ch 1.2V 1.7V 1.2V 5.5V 500mV@150mA 20mV 5mV SON SMD 350μm(H)
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71712PDQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages14 years ago
Datasheet14 pages14 years ago

Augswan

Newark

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TLV71712PDQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.142
$ 0.142
Stock
761,154
348,570
348,570
Authorized Distributors
1
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.2 V
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV71712PDQNT.

Related Parts

Texas InstrumentsTLV71715PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85
Texas InstrumentsTLV71713PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71715PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 150 mA, High PSRR 1.1V, Active Discharge
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 1.05 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Texas Instruments TLV71712PDQNT provided by its distributors.

LDO Regulator Fixed 150mA 1 Ch 1.2V 1.7V 1.2V 5.5V 500mV@150mA 20mV 5mV SON SMD 350μm(H)
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85
LDO Regulator Pos 1.2V 0.15A 4-Pin X2SON EP T/R
LDO, REG, 0.33VDO, 0.15A, 1.2V, 4X2SON
Low voltage differential Regulator (LDO)
TLV717P 150MA, SINGLE OUTPUT, LO
LDO, REG, 0.33VDO, 0.15A, 1.2V, 4X2SON; Primary Input Voltage:5.5V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:330mV; Voltage Regulator Case Style:SON; No. of Pins:4; Output Current:150mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.