Analog Devices ADN8102ACPZ

IC INTERFACE SPECIALIZED 64LFCSP / Ethernet Controller Interface 64-LFCSP-VQ (9x9)
$ 26.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN8102ACPZ.

Upverter

Datasheet36 pages15 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN8102ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.89
$ 25.31
Stock
214,021
62,199
Authorized Distributors
3
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
I2C
I2C
Memory Size
-
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN8102ACPZ.

Related Parts

Analog DevicesAD9984AKCPZ-170
High Performance 10-Bit Display Interface | IC DISPLAY 10BIT 170MSPS 64LFCSP
Analog DevicesADN4600ACPZ
1.7V~3.6V LFCSP-64 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADN4600ACPZ-R7
X-Stream™ 4.25 Gbps 8 × 8 Digital Crosspoint Switch

Descriptions

Descriptions of Analog Devices ADN8102ACPZ provided by its distributors.

IC INTERFACE SPECIALIZED 64LFCSP / Ethernet Controller Interface 64-LFCSP-VQ (9x9)
X-stream™ 3.75 Gbps Quad Bidirectional CX4 Equalizer
Digital Crosspoint Single 12x12 3.75Gbps 64-Pin LFCSP EP Tray
Quad Bidirectional Cable Equal
CROSSPOINT SW, DIGITAL, LQFP-64
3.75 GBPS QUAD BI-DIRECTIONAL CX
IC INTERFACE SPECIALIZED 64LFCSP
IC EQUALIZER 4CH XSTREAM 64LFCSP
SENS HUMIDITY 5V ANLG 3.5% 3SIP
SPECIALTY ANALOG CIRCUIT QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated