Analog Devices ADN4600ACPZ

1.7V~3.6V LFCSP-64 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 25.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4600ACPZ.

Upverter

Datasheet28 pages13 years ago
Datasheet28 pages17 years ago

Analog Devices

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+34.27%

CAD Models

Download Analog Devices ADN4600ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4600ACPZ.

Related Parts

Analog DevicesAD8155ACPZ
Digital Crosspoint Single 4x4 6.5Gbps 2:1 Mux/1:2 Demux Switch 64-Pin LFCSP EP Tray
Analog DevicesAD8155ACPZ-R7
Digital Crosspoint Single 4x4 6.5Gbps 2:1 Mux/1:2 Demux Switch 64-Pin LFCSP EP T/R
Analog DevicesADN8102ACPZ
IC INTERFACE SPECIALIZED 64LFCSP / Ethernet Controller Interface 64-LFCSP-VQ (9x9)

Descriptions

Descriptions of Analog Devices ADN4600ACPZ provided by its distributors.

1.7V~3.6V LFCSP-64 Signal Switches / Encoders & Decoders / Multiplexers ROHS
X-Stream™ 4.25 Gbps 8 × 8 Digital Crosspoint Switch
Digital Crosspoint Single 8x8 4.25Gbps 64-Pin LFCSP EP Tray
Signal Switch/Codec/Multiplexer
IC MCU 16BIT 32KB FLASH 30LSSOP
CROSSPOINT SWITCH, DIGITAL, LFCSP-EP;
8-CHANNEL CROSS POINT SWITCH QCC64
IC CROSSPT SW 1X8:8 64-LFCSP-VQ
Crosspoint Switch, Digital, Lfcsp-Ep; Crosspoint Switch Type:Digital; I/O Compatibility:Cml/Pecl, Cml; Control Interface:I2C; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4600ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN4600ACPZ*