Analog Devices ADN4697EBRZ-RL7

e3 ADN4697 Tape & Reel (TR) LVDS Multipoint interface receiver 650mV 32muA 1.5mm 6ns
$ 2.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4697EBRZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN4697EBRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.639
$ 1.888
$ 1.888
Stock
148,798
455,284
455,284
Authorized Distributors
4
4
4
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Transceiver
Transceiver
Interface
LVDS
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 Mbps
200 Mbps
200 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4697EBRZ-RL7.

Related Parts

MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Analog DevicesADN4692EBRZ-RL7
e3 ADN4692 Tape & Reel (TR) LVDS Multipoint interface transceiver 650mV 32muA 6ns 100Mbps
Analog DevicesADN4695EBRZ-RL7
e3 ADN4695 Tape & Reel (TR) LVDS Multipoint interface receiver 650mV 32muA 6ns 100Mbps
Analog DevicesADM1491EBRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
MaxLinearSP491CN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-14N
Analog DevicesMAX3465ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADN4697EBRZ-RL7 provided by its distributors.

e3 ADN4697 Tape & Reel (TR) LVDS Multipoint interface receiver 650mV 32muA 1.5mm 6ns
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, DMOS, PDSO14
MLVDS Xcvr,FD,200M Type 2 Rx,E
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated