Analog Devices ADN4604ASVZ

Digital Crosspoint Single 16x16 4.25Gbps 100-Pin TQFP EP Tray
$ 60.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4604ASVZ.

LKR

Datasheet40 pages13 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-1.41%

CAD Models

Download Analog Devices ADN4604ASVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.295
$ 52.288
Stock
214,290
227,279
Authorized Distributors
6
5
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4604ASVZ.

Related Parts

Texas InstrumentsDS90C387VJD/NOPB
85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70
Texas InstrumentsDS90CF388VJD/NOPB
+3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70
Texas InstrumentsDS90C387VJDX/NOPB
85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70
MicrochipTMC2072-MT
Tray e3 2007 Parallel interface controller 3.3V 0.5mm 15mA 5Mbps
Analog DevicesMAX3845UCQ+D
TMDS Fan Out Switch and Cable Driver 100-Pin TQFP EP | IC SW/CBL DRVR DVI/HDMI 100TQFP
MicrochipLAN9218I-MT
LAN9218I Series 3.3 V Single Chip 10/100 Ethernet Controller SMT - LQFP-100

Descriptions

Descriptions of Analog Devices ADN4604ASVZ provided by its distributors.

Digital Crosspoint Single 16x16 4.25Gbps 100-Pin TQFP EP Tray
Crosspoint Switch 2.7V~3.6V -40℃~+85℃ Single supply TQFP-100(14x14) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Crosspoint Switch, Digital, Tqfp-Ep; Crosspoint Switch Type:Digital; I/O Compatibility:Pecl, Cml; Control Interface:I2C, Serial, Spi; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Case/Package:Tqfp-Ep; No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4604ASVZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN4604ASVZ.