Analog Devices ADN2891ACPZ-500RL7

SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2891ACPZ-500RL7.

Farnell

Datasheet16 pages20 years ago
Datasheet17 pages20 years ago
Datasheet17 pages20 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2891ACPZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.71
Stock
202,336
164,484
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
45 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
45 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2891ACPZ-500RL7.

Related Parts

Analog DevicesADN2890ACPZ-RL7
COMMERCIAL NO LEAD Differential Surface Mount Limiting Amplifier -40C~85C 3.3V 39mA 3mm
Analog DevicesADN2890ACPZ-RL
IC LIMITING 1 CIRCUIT 16LFCSP / Limiting Amplifier 1 Circuit Differential 16-LFCSP-WQ (3x3)
Analog DevicesADN2892ACPZ-500RL7
ROHS3Compliant EAR99 ADN2892 Matte Tin (Sn) op amp buffer circuit 3mm 0.054mA 100muV 51dB

Descriptions

Descriptions of Analog Devices ADN2891ACPZ-500RL7 provided by its distributors.

SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
3.3 V, 3.2 Gbps Limiting Amplifier
APC12.7Gbps Limiting Amplifier
Analog Devices
Contains Lead Not Qualified NO LEAD Differential Limiting Amplifier 145mW 3.2Gbps -40C~95C 50Ohm
45mA 1 3.6V 100¦ÌV , 3mm*3mm*830¦Ìm
3.3V, 3.2 GBPS, LIMITING AMPLIFI
SPECIALTY TELECOM CIRCUIT QCC16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN2891ACPZ-500-RL7
  • ADN2891ACPZ500RL7