Analog Devices ADN2890ACPZ-RL7

COMMERCIAL NO LEAD Differential Surface Mount Limiting Amplifier -40C~85C 3.3V 39mA 3mm
$ 4.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2890ACPZ-RL7.

Newark

Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2890ACPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.65
Stock
144,251
98,080
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
45 dB
45 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
39 mA
39 mA

Related Parts

Analog DevicesADN2891ACPZ-RL7
ROHS3Compliant EAR99 ADN2891 Matte Tin (Sn) op amp amplifier circuit 3mm 0.049mA 100muV 45dB
Analog DevicesADN2891ACPZ-500RL7
SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
Analog DevicesADN2892ACPZ-500RL7
ROHS3Compliant EAR99 ADN2892 Matte Tin (Sn) op amp buffer circuit 3mm 0.054mA 100muV 51dB

Descriptions

Descriptions of Analog Devices ADN2890ACPZ-RL7 provided by its distributors.

COMMERCIAL NO LEAD Differential Surface Mount Limiting Amplifier -40C~85C 3.3V 39mA 3mm
LIMIT AMP, 2.7GBPS, LFCSP-16; Bandwidth:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Amplifier Case Style:LFCSP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes
The ADN2890 is a high gain, limiting amplifier optimized for use in SONET, Gigabit Ethernet (GbE), and Fibre Channel optical receivers that accept input levels of up to 2.0 V p-p differential and have 3 mV p-p differential input sensitivity. The ADN2890 provides the receiver functions of quantization and loss of signal (LOS) detection. The ADN2890 can easily operate at up to 3.2 Gb/s to support LX4 transceivers. The limiting amplifier also measures average received power based on a direct measurement of the photodiode current with better than 1 dB of accuracy over the entire input range of the receiver. This eliminates the need for external average Rx power detection circuitry in SFF-8472 compliant optical transceivers. The ADN2890 limiting amplifier operates from a single 3.3 V supply, has low power dissipation, and is available in a space-saving 3 mm × 3 mm 16-lead lead frame chip scale package (LFCSP). Applications SFP/SFF/GBIC optical transceivers OC-3/12/48, GbE, Fibre Channel receivers 10GBASE-LX4 transceivers WDM transponders

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN2890ACPZRL7