Analog Devices ADN2816ACPZ

Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2816ACPZ.

Farnell

Datasheet24 pages14 years ago

Analog Devices

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices ADN2816ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.42
$ 20.42
Stock
346,039
106,603
106,603
Authorized Distributors
1
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
675 MHz
1.25 GHz
1.25 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2816ACPZ.

Related Parts

Analog DevicesADN2814ACPZ
Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
Analog DevicesADN2814ACPZ-500RL7
Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
Analog DevicesADN2806ACPZ
622 Mbps Clock and Data Recovery IC | IC CLK/DATA REC 622MBPS 32-LFCSP

Descriptions

Descriptions of Analog Devices ADN2816ACPZ provided by its distributors.

Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC
PLL Clock Generator Single 32-Pin LFCSP EP
LFCSP-32-WQ(5x5) Clock / Timing - Application Specific ROHS
CLOCK & DATA RECOVERY, 160MHZ, 111mA, LFCSP-32
32-WFQFN Exposed Pad CSP Matte Tin (Sn) SONET/SDH ADN2816 application specific IC 5mm 122mA 3.3V 675MHz
ATM/SONET/SDH Clock Recovery Circuit, 1-Func
CDR SONET 3.3V 32-Pin LFCSP EP Tray
IC SRAM 9MBIT PARALLEL 100TQFP
CLK/DATA RECOVERY, 675MHZ, LFCSP-32
MICROCIRCUIT/CLK AND DATA RECOVERY
IC CLK/DATA REC 675MBPS 32-LFCSP
ANYRATE 10 MBPS TO 2.7GBPS PA/
CLK/DATA RECOVERY, 675MHZ, LFCSP-32; Clock IC Type:Clock & Data Recovery; Frequency:675MHz; No. of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:LFCSP; No. of Pins:32Pins; IC Output Type:LVDS; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN 2816 ACPZ
  • ADN2816ACPZ.