Analog Devices ADN2814ACPZ

Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
$ 23.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2814ACPZ.

HQonline

Datasheet28 pages14 years ago

Analog Devices

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+23.82%

CAD Models

Download Analog Devices ADN2814ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2814ACPZ.

Related Parts

Analog DevicesADN2816ACPZ
Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC
Analog DevicesADN2816ACPZ-RL7
Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC
Analog DevicesADN2816ACPZ-500RL7
Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC

Descriptions

Descriptions of Analog Devices ADN2814ACPZ provided by its distributors.

Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
PLL Clock Generator Single 32-Pin LFCSP EP
675Mbps 3.3V LFCSP-32 Clock and Data Recovery / Retiming ROHS
32-WFQFN Exposed Pad CSP Matte Tin (Sn) SONET/SDH ADN2814 application specific IC 5mm 132mA 3.3V 675MHz
ATM/SONET/SDH Clock Recovery Circuit, 1-Func
CLOCK & DATA RECOVERY IC, 0.132A, LFCSP;
CDR SONET/SDH 3.3V 32-Pin LFCSP EP Tray
Anyrate 10 Mbps to 2.7Gbps PA/
IC SRAM 72MBIT PARALLEL 165FBGA
Clock & Data Recovery Ic, 0.132A, Lfcsp; Clock Ic Type:Clock & Data Recovery; Frequency:675Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Lfcsp-Ep; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN2814ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN2814ACPZ.