Analog Devices ADN2805ACPZ

1.25 Gbps Clock and Data Recovery IC
$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2805ACPZ.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2805ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.72
$ 16.515
Stock
208,116
116,764
Authorized Distributors
2
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Max Frequency
1.25 GHz
1.25 GHz
Interface
-
-
Logic Function
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2805ACPZ.

Related Parts

Analog DevicesADF4360-6BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1050 to 1250
Analog DevicesADF4360-5BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1200 to 1400
Analog DevicesADF4360-5BCPZRL7
PLL, SYNTHESIZER&VCO, 1.4GHZ, LFCSP-EP; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADN2805ACPZ provided by its distributors.

1.25 Gbps Clock and Data Recovery IC
32-WFQFN Exposed Pad CSP Matte Tin (Sn) SONET/SDH ADN2805 application specific IC 5mm 118mA 3.3V 1.25GHz
ATM/SONET/SDH Clock Recovery Circuit, 1-Func
Clock and Data Recovery 32-Pin LFCSP EP
CLOCK & DATA RECOVERY, 1.25GBPS, LFCSP32
CLOCK & DATA RECOVERY, 1.25GBPS, LFCSP32; Clock IC Type:Clock & Data Recovery; Frequency:1.25GHz; No. of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:LFCSP; No. of Pins:32Pins; IC Output RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated