Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4360-5BCPZ

Integrated Integer-N Synthesizer and VCO - Output Frequency 1200 to 1400
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-5BCPZ.

Farnell

Datasheet24 pages14 years ago
Datasheet24 pages21 years ago
Datasheet24 pages10 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-0.88%

CAD Models

Download Analog Devices ADF4360-5BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.15
$ 7.52
$ 7.52
Stock
155,894
143,027
143,027
Authorized Distributors
6
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
1.4 GHz
1.4 GHz
1.4 GHz
Number of Outputs
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-5BCPZ.

Related Parts

Analog DevicesADF4360-7BCPZ
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-7BCPZ
Analog DevicesADF4360-6BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1050 to 1250
Analog DevicesADF4360-7BCPZRL7
PLL, SYNTHESIZER&VCO, 1.8GHZ, LFCSP-EP; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADF4360-5BCPZ provided by its distributors.

Integrated Integer-N Synthesizer and VCO - Output Frequency 1200 to 1400
Clock Generator/Frequency Synthesizer /PLL
1.4GHz LFCSP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 10MHz to 250MHz-IN 1400MHz-OUT 24-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4360-5BCPZ.
  • ADF43605BCPZ