Analog Devices ADM9690ARNZ-REEL

Processor Supervisor 4.31V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM9690ARNZ-REEL.

Analog Devices

Datasheet6 pages26 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices ADM9690ARNZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.425
$ 3.425
Stock
125,778
111,389
111,389
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
50 ms
50 ms
50 ms
Undervoltage Threshold
4.2 V
4.2 V
4.2 V
Overvoltage Threshold
4.42 V
4.42 V
4.42 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.3 V
4.3 V
4.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX690RESA+T
Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
Analog DevicesDS1705ESA
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesDS1706ESA
Micro Monitor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC

Descriptions

Descriptions of Analog Devices ADM9690ARNZ-REEL provided by its distributors.

Processor Supervisor 4.31V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
Power Supply and Watchdog Timer Monitoring Circuit
IC SUPERVISOR PS/WATCHDOG 8SOIC
ROHS3Compliant Tape & Reel (TR) ADM9690 Watchdog Circuit supervisor 5V 4.9mm 10ms 50ms Typical 400mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated