Analog Devices ADM802LARN-REEL

Dual Gull Wing Power Supply Management Circuit Cmos (type) Supervisor 85C 100MUA 500MW 4.9MM
$ 2.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM802LARN-REEL.

Arrow Electronics

Datasheet8 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.41
$ 3.805
$ 3.805
Stock
74,366
155,528
155,528
Authorized Distributors
1
4
4
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
-
1
1
Reset
-
Active Low
Active Low
Reset Timeout
-
140 ms
140 ms
Undervoltage Threshold
-
4.5 V
4.5 V
Overvoltage Threshold
-
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM706PAR-REEL
IC SUPERVISOR MPU 2.63V WD 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Analog DevicesDS1706LESA+T&R
Processor Supervisor 4.65V 3.3V/5V 8-Pin SOIC N T/R
Analog DevicesDS1706SESA+T&R
DS1706 Series 2.85 to 3 V 285 ms Surface Mount Push Pull Monitor - SOIC-8
Analog DevicesDS1706ESA+T&R
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesADM9690ARN-REEL
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT Not Qualified (Type) Supervisor 85C 100muA 400mW 4.9mm

Descriptions

Descriptions of Analog Devices ADM802LARN-REEL provided by its distributors.

DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT CMOS (Type) Supervisor 85C 100muA 500mW 4.9mm
IC SUPERVISOR MPU 4.65V WD 8SOIC
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated