Analog Devices ADM709MAR-REEL

Processor Supervisor 4.4V 3V/3.3V/5V 8-Pin SOIC N T/R
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM709MAR-REEL.

Analog Devices

Datasheet4 pages30 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM709MAR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.414
$ 1.414
Stock
190,620
376,784
376,784
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
280 ms
280 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.5 V
4.5 V
4.5 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N T/R
Analog DevicesMAX7705CSA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin SOIC
Analog DevicesADM709LAR
Processor Supervisor 4.65V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube
Analog DevicesADM709TAR
Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin SOIC N Tube
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM709MAR-REEL provided by its distributors.

Processor Supervisor 4.4V 3V/3.3V/5V 8-Pin SOIC N T/R
IC SUPERVISOR MPU 4.40V RS 8SOIC
IC,VOLT DETECTOR,FIXED,+4.4V,CMOS,SOP,8PIN,PLASTIC
Non-RoHS Compliant Tape & Reel (TR) Simple Reset/Power-On Reset TIN LEAD supervisor 3V 4.9mm 140ms Minimum -40C~85C TA
POWER SUPPLY MONITOR WITH RESET
The ADM709 contains a power supply monitor which generates a system reset during power-up, power-down and brownout conditions. When VCC falls below the reset threshold, RESET goes low and holds the µP in reset. On power-up the RESET output is held low for 140 ms after VCC rises above the threshold. The RESET output remains operational with VCC as low as 1 V. Three supply-voltage threshold levels are available suitable for +5 V, +3.3 V and for +3 V supply monitoring. The actual reset voltage threshold is found in the data sheet. The ADM709 is available in 8-pin DIP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated