Analog Devices ADM709LAR

Processor Supervisor 4.65V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM709LAR.

Analog Devices

Datasheet4 pages31 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM709LAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.21
Stock
282,124
100,031
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX7705CSA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin SOIC
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Mcu Voltage Supervisor, 1V-5.5V Supply; |Microchip Technology MCP120T-475I/SN
Processor Supervisor 4.625V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R
Analog DevicesMAX7705ESA+
Processor Supervisor 4.65V 1.2V to 5.5V 8-Pin SOIC
Analog DevicesADM709MARZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM709LAR provided by its distributors.

Processor Supervisor 4.65V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube
Power Supply Monitor with Reset | IC SUPERVISOR MPU 4.65 8SOIC
The ADM709 contains a power supply monitor which generates a system reset during power-up, power-down and brownout conditions. When VCC falls below the reset threshold, RESET goes low and holds the µP in reset. On power-up the RESET output is held low for 140 ms after VCC rises above the threshold. The RESET output remains operational with VCC as low as 1 V. Three supply-voltage threshold levels are available suitable for +5 V, +3.3 V and for +3 V supply monitoring. The actual reset voltage threshold is found in the data sheet. The ADM709 is available in 8-pin DIP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM709 LAR
  • ADM709-LAR