Analog Devices ADM6711TAKSZ-REEL7

Mp Supervisor, Sc-70-4, 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADM6711TAKSZ-REEL7
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6711TAKSZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages19 years ago

Upverter

Newark

LKR

Inventory History

3 month trend:
-46.71%

CAD Models

Download Analog Devices ADM6711TAKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.406
$ 0.406
Stock
294,073
111,006
111,006
Authorized Distributors
4
1
1
Case/Package
SC
SC
SC
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
240 ms
140 ms
140 ms
Undervoltage Threshold
-
3.04 V
3.04 V
Overvoltage Threshold
-
3.11 V
3.11 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM6713MAKSZ-REEL7
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
MicrochipTCM809SVLB713
MICROCHIP TCM809SVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
MicrochipTCM809TVLB713
MICROCHIP TCM809TVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70

Descriptions

Descriptions of Analog Devices ADM6711TAKSZ-REEL7 provided by its distributors.

Mp Supervisor, Sc-70-4, 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADM6711TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6711TAKSZ-REEL-7
  • ADM6711TAKSZREEL7