Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM560JRSZ

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
$ 7.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM560JRSZ.

Augswan

Datasheet12 pages20 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-23.66%

CAD Models

Download Analog Devices ADM560JRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.563
$ 8.09
$ 8.09
Stock
208,404
184,083
184,083
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
116 kbps
116 kbps
116 kbps
Receiver Hysteresis
300 mV
300 mV
300 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM561JRSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Texas InstrumentsDS14C335MSA/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Texas InstrumentsDS14C335MSA
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM3311EARSZ
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Analog Devices ADM560JRSZ provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
Ultralow Power +3.3 V, RS-232 Notebook PC Serial Port Drivers/Receivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated