Analog Devices ADM5170AP-REEL

Octal Transmitter RS-232/RS-423 28-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5170AP-REEL.

Analog Devices

Datasheet6 pages30 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices ADM5170AP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.198
$ 8.198
Stock
147,378
107,712
107,712
Authorized Distributors
0
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
8
8
8
Number of Receivers
-
-
-
Data Rate
116 kbps
116 kbps
116 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices ADM5170AP-REEL provided by its distributors.

Octal Transmitter RS-232/RS-423 28-Pin PLCC T/R
EAR99 ADM5170 Tape & Reel (TR) PROGRAMMABLE SLEW RATE interface receiver 12V 0.000001A 11.505mm 15ns
Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
IC TXRX RS232/423 OCTAL 28PLCC
The ADM5170 is an octal line driver suitable for digital communication systems with data rates up to 116 kB/s. Input TTL or CMOS signal levels are inverted and translated into either EIA RS-232E or RS-423A signal levels depending on the status of the Mode Select inputs MS+ and MS–. With both Mode Select inputs at GND, RS-423 operation is selected while with MS+ connected to VDD and MS– connected to VSS, RS-232 operation is selected. The output slew rates may be controlled using an external resistor connected between the SRA (Slew Rate Adjust) pin and GND. Resistor values between 2 kW and 10 kW may be selected giving a slew rate which can be adjusted from 10 V/ms to 2.2 V/ms. This adjustment of the slew rate allows tailoring of the output characteristics to suit the interface cable being used. The outputs may be disabled using the EN (Enable Input). This feature permits sharing of a common output line. The ADM5170 is fabricated on an advanced CMOS process featuring low power consumption. In the disabled state the power consumption reduces from 500 mW to 40 mW. The ADM5170 is available in a 28-lead PLCC package. Applications High Speed Communication Computer I-O Ports Peripherals High Speed Modems Printers Logic Level Translation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated