Analog Devices ADM3101EACPZ-REEL

Single Transmitter/Receiver RS-232 12-Pin LFCSP EP T/R
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3101EACPZ-REEL.

Analog Devices

Datasheet12 pages17 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
+7.15%

CAD Models

Download Analog Devices ADM3101EACPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.72
Stock
861,880
853,767
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
12
12
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
460 kbps
460 kbps
Receiver Hysteresis
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices ADM3101EACPZ-REEL provided by its distributors.

Single Transmitter/Receiver RS-232 12-Pin LFCSP EP T/R
Other Interface ICs; ADM3101EACPZ-REEL; ANALOG DEVICES; 12; 5.5 V; 3 V; LFCSP EP
EAR99 ADM3101 Tape & Reel (TR) DUMMY VAL interface driver 3.3V 5mA 3mm 460Kbps
Line Transmitter/Receiver 1TR 1TX 1RX 12-Pin LFCSP
3.3V 1 Driver 1 Reciever Tranc
Analog Devices
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS
IC TXRX RS-232 3.3V 15KV 12LFCSP
RS232 TRANSCEIVER, -40 TO 85DEG C;
INTER_LIG EIA UNIPOL ADM3101EACPZ
IC TRANSCEIVER FULL 1/1 12LFCSP
The ADM3101E is a high speed, single-channel RS-232/V.28 transceiver interface device that operates from a single 3.3 V power supply. Low power consumption makes it ideal for battery-powered portable instruments. The ADM3101E conforms to the EIA/TIA-232E and CCITT V.28 specifications and operates at data rates up to 460 kbps. All RS-232 (TOUT and RIN) and CMOS (TIN and ROUT) inputs and outputs are protected against electrostatic discharges (up to ±15 kV ESD protection). This device is ideally suited for operation in electrically harsh environments, or where RS-232 cables are frequently being plugged/unplugged with the ±15 kV ESD protection of the I/O pins of the ADM3101E. Four external 0.1 µF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3 V supply. The ADM3101E is available in a 12-lead LFCSP and is specified over the -40°C to +85°C temperature range. Applications General-purpose RS-232 data links Industrial/telecommunications diagnostics ports

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated