Analog Devices ADM3101EACPZ-250R7

±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3101EACPZ-250R7.

Upverter

Datasheet12 pages17 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+109%

CAD Models

Download Analog Devices ADM3101EACPZ-250R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.92
Stock
836,538
852,153
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
12
12
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
460 kbps
460 kbps
Receiver Hysteresis
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices ADM3101EACPZ-250R7 provided by its distributors.

±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Single Transmitter/Receiver RS-232 12-Pin LFCSP EP T/R
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3...5.5 V Required capacitors: 0.1 uF Interfaces: RS232 Package: LFCSP-12 Shutdown: No Transfer rate: 0.46 Mbps
Rs232 Transceiver, -40 To 85Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:460Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Fail Safe:- Rohs Compliant: Yes |Analog Devices, Inc. ADM3101EACPZ-250R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3101EACPZ-250-R7
  • ADM3101EACPZ-250R7 .
  • ADM3101EACPZ-250R7.
  • ADM3101EACPZ250R7