Analog Devices ADM3065EARMZ-R7

3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3065EARMZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-64.82%

CAD Models

Download Analog Devices ADM3065EARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.577
$ 2.577
Stock
125,021
5,289,291
5,289,291
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3065EARMZ-R7.

Descriptions

Descriptions of Analog Devices ADM3065EARMZ-R7 provided by its distributors.

3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
1/2 Duplex 50Mbps RS-485/422 x
Single Transmitter/Receiver RS-485 8-Pin MSOP T/R
IC TRANSCEIVER HALF 1/1 8MSOP / 1/1 Transceiver Half RS485 8-MSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
ADM3065 Tape & Reel (TR) RS485 PRODUCTION (Last Updated: 1month ago) interface transceiver 30mV 7.5mA 3mm 35ns
IC TXRX 1/1 RS485 50MBPS 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated