Analog Devices ADM3065EARMZ

3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
$ 2.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3065EARMZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

TME

Inventory History

3 month trend:
-6.61%

CAD Models

Download Analog Devices ADM3065EARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.577
$ 2.336
$ 2.336
Stock
5,286,095
5,155,635
5,155,635
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
RS-485
RS-485
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
-
50 Mbps
50 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3065EARMZ.

Descriptions

Descriptions of Analog Devices ADM3065EARMZ provided by its distributors.

3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin MSOP Tube
Transceiver, Isolated, Rs485, 85Deg C; Ic Type:Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:50Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. ADM3065EARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated