Analog Devices ADM3052BRWZ-REEL7

Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator
$ 6.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3052BRWZ-REEL7.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-44.56%

CAD Models

Download Analog Devices ADM3052BRWZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.886
$ 6.63
Stock
316,547
199,514
Authorized Distributors
4
6
Interface
-
CAN
Max Supply Voltage
25 V
25 V
Min Supply Voltage
11 V
11 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
75 mA
75 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3052BRWZ-REEL7.

Related Parts

Analog DevicesADUM3223ARZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Analog DevicesADUM3223BRZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Analog DevicesADUM4223BRWZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive 16-Pin SOIC W Tube
Analog DevicesMAX3535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Analog DevicesMAX3535EEWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Texas InstrumentsISO15DW
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ADM3052BRWZ-REEL7 provided by its distributors.

Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator
Other Interface ICs; ADM3052BRWZ-REEL7; ANALOG DEVICES; 16; 25 V; 11 V; SOIC
Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3052BRWZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3052BRWZREEL7