Analog Devices ADM213AR-REEL

INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 85C 13mA 5.5V
$ 1.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM213AR-REEL.

Augswan

Datasheet7 pages7 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.82
$ 1.93
$ 1.93
Stock
213,659
156,847
156,847
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM241LJR-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM236LJR-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM236LAR-REEL
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
onsemiSA575DR2G
SA575DR2G Series 7 V 20 kHz 3 mVin Offset Bw Low Voltage Compandor - SOIC-20

Descriptions

Descriptions of Analog Devices ADM213AR-REEL provided by its distributors.

INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 85C 13mA 5.5V
0.1 muF, 5 V Powered CMOS RS-232 Drivers/Receivers / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS-232 5V 0.1UF 28SOIC
5V CMOS RS-232 DRIVER/RECEIVER
The ADM2xx family of line drivers/receivers is intended for all EIA-232-E and V.28 communications interfaces, especially in applications where +-12 V is not available. The ADM206, ADM211, and ADM213 feature a low power shutdown mode that reduces power dissipation to less than 5 uW, making them ideally suited for battery-powered equipment. The ADM213 has an active low shutdown and an active high receiver-enable control. Two receivers of the ADM213 remain active during shutdown. This feature is useful for ring indicator monitoring.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM213ARREEL