onsemi SA575DR2G

SA575DR2G Series 7 V 20 kHz 3 mVin Offset Bw Low Voltage Compandor - SOIC-20
$ 2.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA575DR2G.

Farnell

Datasheet16 pages20 years ago

IHS

Inventory History

3 month trend:
-7.36%

CAD Models

Download onsemi SA575DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 1.1
$ 1.1
Stock
356,396
555,783
555,783
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
-
-
Min Supply Voltage
3 V
6 V
6 V
Max Supply Voltage
7 V
22 V
22 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM3202ARW-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM236LJR-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM222AR-REEL
Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R

Descriptions

Descriptions of onsemi SA575DR2G provided by its distributors.

SA575DR2G Series 7 V 20 kHz 3 mVin Offset Bw Low Voltage Compandor - SOIC-20
Ic, compander, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi SA575DR2G
Amplifiers- Compandors 3-7V Precision Dual Gain Compandor
COMPANDOR, -40 TO 85DEG C, WSOIC-20;
Compander, 2 Func, 0.02MHz Band Width, PDSO20
IC COMPANDOR 2CHAN GAIN 20-SOIC
High Reliability Communication Circuit

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA575DR2G.